+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19120005058

Half gland; Han-Compact®; M25; 14÷17mm


Manufacturer: HARTING

Manufacturer part number:
19120005058
TME Symbol:
19120005058

Specification

Manufacturer
HARTING
Type of connector accessories
half gland
Application - series/manufacturer
Han-Compact®
Gland thread
M25
Cable external diameter
14...17mm
Gross weight26.4 g
Certificates
EAN code5713140124028

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19120005058
0 in TME stock
Net price for quantities from 10 pcs - 10.52 USDGross price for quantities from 10 pcs - 10.52 USD
Net price for quantities from 100 pcs - 9.52 USDGross price for quantities from 100 pcs - 9.52 USD
Net price for quantities from 200 pcs - 9.05 USDGross price for quantities from 200 pcs - 9.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.