+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19120080428

Enclosure for connectors: HDC; size Han Compact®; for cable


Manufacturer: HARTING

Manufacturer part number:
19120080428
TME Symbol:
19120080428

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size Han Compact®
Mechanical mounting
for cable
Application - series/manufacturer
Han-Compact®
Locking system
for latch
Connector variant
EMC
Spatial orientation
straight
Enclosure material
zinc alloy
Gland thread
M25
Gross weight318.3 g
Certificates
EAN code5713140124127
See other products in this category: HARTING connectors HARTING,
*
19120080428
0 in TME stock
Net price for quantities from 1 pcs - 48.71 USDGross price for quantities from 1 pcs - 48.71 USD
Net price for quantities from 25 pcs - 40.29 USDGross price for quantities from 25 pcs - 40.29 USD
Net price for quantities from 50 pcs - 37.50 USDGross price for quantities from 50 pcs - 37.50 USD
Net price for quantities from 100 pcs - 34.96 USDGross price for quantities from 100 pcs - 34.96 USD
Net price for quantities from 250 pcs - 32.16 USDGross price for quantities from 250 pcs - 32.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.