+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19120080502

Enclosure for connectors: HDC; IP65; for cable; zinc die-cast


Manufacturer: HARTING

Manufacturer part number:
19120080502
TME Symbol:
19120080502

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
for cable
Body material
zinc die-cast
Gland thread
M25
Engineering PN
Han Q 8/0 - GS - Metal
Operating temperature
-40...125°C
Gross weight162.41 g
Certificates
EAN code5713140124158
See other products in this category: Other connectors Harting HARTING,
*
19120080502
5 in TME stock
Net price for quantities from 1 pcs - 28.57 USDGross price for quantities from 1 pcs - 28.57 USD
Net price for quantities from 10 pcs - 26.47 USDGross price for quantities from 10 pcs - 26.47 USD
Net price for quantities from 25 pcs - 25.24 USDGross price for quantities from 25 pcs - 25.24 USD
Net price for quantities from 50 pcs - 24.24 USDGross price for quantities from 50 pcs - 24.24 USD
Net price for quantities from 100 pcs - 23.21 USDGross price for quantities from 100 pcs - 23.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.