+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19123900

Enclosure for connectors: HDC; size H-B 24; for cable; for latch

Manufacturer: LAPP

Manufacturer part number:
19123900
TME Symbol:
19123900

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 24
Mechanical mounting
for cable
Locking system
for latch
Connector variant
with flange
Spatial orientation
angled
Gland thread
M32
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gross weight271 g
Certificates
EAN code4044773556667
See other products in this category: LAPP connectors LAPP,
*
19123900
0 in TME stock
Net price for quantities from 1 pcs - 20.69 USDGross price for quantities from 1 pcs - 20.69 USD
Net price for quantities from 25 pcs - 18.53 USDGross price for quantities from 25 pcs - 18.53 USD
Net price for quantities from 50 pcs - 17.64 USDGross price for quantities from 50 pcs - 17.64 USD
Net price for quantities from 100 pcs - 16.80 USDGross price for quantities from 100 pcs - 16.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.