+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19127080501

Enclosure for connectors: HDC; IP65; angled; for cable; Gland: M25


Manufacturer: HARTING

Manufacturer part number:
19127080501
TME Symbol:
19127080501

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
angled
Mechanical mounting
for cable
Body material
zinc die-cast
Gland thread
M25
Engineering PN
Han Q 8/0-gs Metall RoHS konform
Operating temperature
-40...125°C
Gross weight162 g
Certificates
EAN code5713140124226
See other products in this category: Other connectors Harting HARTING,
*
19127080501
0 in TME stock
Net price for quantities from 1 pcs - 17.61 USDGross price for quantities from 1 pcs - 17.61 USD
Net price for quantities from 50 pcs - 15.64 USDGross price for quantities from 50 pcs - 15.64 USD
Net price for quantities from 100 pcs - 14.91 USDGross price for quantities from 100 pcs - 14.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.