+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19134400

Enclosure for connectors: HDC; for cable; straight; IP65; 125°C

Manufacturer: LAPP

Manufacturer part number:
19134400
TME Symbol:
19134400

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Spatial orientation
straight
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Gross weight433.3 g
Certificates
EAN code4044773556568
See other products in this category: LAPP connectors LAPP,
*
19134400
5 in TME stock
Net price for quantities from 1 pcs - 55.65 USDGross price for quantities from 1 pcs - 55.65 USD
Net price for quantities from 5 pcs - 49.16 USDGross price for quantities from 5 pcs - 49.16 USD
Net price for quantities from 10 pcs - 43.28 USDGross price for quantities from 10 pcs - 43.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs