+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19135000

Enclosure for connectors: HDC; angled; IP65; aluminium; 125°C


Manufacturer: LAPP

Manufacturer part number:
19135000
TME Symbol:
19135000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Spatial orientation
angled
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Gross weight14 g
Certificates
EAN code4044773556551
See other products in this category: LAPP connectors LAPP,
*
19135000
0 in TME stock
Net price for quantities from 1 pcs - 41.97 USDGross price for quantities from 1 pcs - 41.97 USD
Net price for quantities from 5 pcs - 37.75 USDGross price for quantities from 5 pcs - 37.75 USD
Net price for quantities from 10 pcs - 32.35 USDGross price for quantities from 10 pcs - 32.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.