+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19136000

Enclosure for connectors: HDC; angled; IP65; aluminium; 125°C

Manufacturer: LAPP

Manufacturer part number:
19136000
TME Symbol:
19136000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Spatial orientation
angled
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Gross weight7 g
Certificates
EAN code4044773556544
See other products in this category: LAPP connectors LAPP,
*
19136000
0 in TME stock
Net price for quantities from 1 pcs - 62.84 USDGross price for quantities from 1 pcs - 62.84 USD
Net price for quantities from 5 pcs - 56.16 USDGross price for quantities from 5 pcs - 56.16 USD
Net price for quantities from 10 pcs - 50.76 USDGross price for quantities from 10 pcs - 50.76 USD
Net price for quantities from 25 pcs - 47.86 USDGross price for quantities from 25 pcs - 47.86 USD
No. of pieces (Multiplicity: 1)