+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19139500

Enclosure for connectors: HDC; for cable; straight; IP65; 125°C


Manufacturer: LAPP

Manufacturer part number:
19139500
TME Symbol:
19139500

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Spatial orientation
straight
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Gross weight2 g
Certificates
EAN code4044773556490
See other products in this category: LAPP connectors LAPP,
*
19139500
0 in TME stock
Net price for quantities from 1 pcs - 65.04 USDGross price for quantities from 1 pcs - 65.04 USD
Net price for quantities from 5 pcs - 57.82 USDGross price for quantities from 5 pcs - 57.82 USD
Net price for quantities from 10 pcs - 50.59 USDGross price for quantities from 10 pcs - 50.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.