+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19140010501

Enclosure for connectors: HDC; for cable; Han Modular Compact


Manufacturer: HARTING

Manufacturer part number:
19140010501
TME Symbol:
19140010501

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Application - series/manufacturer
Han Modular Compact
Spatial orientation
angled
Enclosure material
zinc alloy
Gland thread
M25
Width in modules
1
Gross weight95.46 g
Certificates
EAN code5713140124271
See other products in this category: HARTING connectors HARTING,
*
19140010501
0 in TME stock
Net price for quantities from 1 pcs - 16.30 USDGross price for quantities from 1 pcs - 16.30 USD
Net price for quantities from 10 pcs - 15.11 USDGross price for quantities from 10 pcs - 15.11 USD
Net price for quantities from 25 pcs - 14.47 USDGross price for quantities from 25 pcs - 14.47 USD
Net price for quantities from 50 pcs - 13.82 USDGross price for quantities from 50 pcs - 13.82 USD
Net price for quantities from 100 pcs - 13.23 USDGross price for quantities from 100 pcs - 13.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.