+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19140020401

Enclosure for connectors: HDC; for cable; Han Modular Twin; M25


Manufacturer: HARTING

Manufacturer part number:
19140020401
TME Symbol:
19140020401

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Application - series/manufacturer
Han Modular Twin
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M25
Width in modules
2
Engineering PN
Han-Modular Twin hood top entry M25
Gross weight57.4 g
Certificates
EAN code5713140124295

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19140020401
0 in TME stock
Net price for quantities from 1 pcs - 20.95 USDGross price for quantities from 1 pcs - 20.95 USD
Net price for quantities from 250 pcs - 19.25 USDGross price for quantities from 250 pcs - 19.25 USD
Net price for quantities from 500 pcs - 18.45 USDGross price for quantities from 500 pcs - 18.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.