+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19155035196

Gland; IP67,IP69; Han® F+B; M25; 11÷13mm; polyamide; black

Manufacturer: HARTING

Manufacturer part number:
19155035196
TME Symbol:
19155035196

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP67, IP69
Application - series/manufacturer
Han® F+B
Gland thread
M25
Cable external diameter
11...13mm
Material
polyamide
Colour
black
Engineering PN
Han CGM-P F+B M25x1,5 D. 11-13 black
Gross weight33.1 g
Certificates
EAN code5713140192751
See other products in this category: HARTING connectors HARTING,
*
19155035196
0 in TME stock
Net price for quantities from 1 pcs - 29.97 USDGross price for quantities from 1 pcs - 29.97 USD
Net price for quantities from 10 pcs - 26.37 USDGross price for quantities from 10 pcs - 26.37 USD
Net price for quantities from 25 pcs - 24.91 USDGross price for quantities from 25 pcs - 24.91 USD
Net price for quantities from 50 pcs - 24.04 USDGross price for quantities from 50 pcs - 24.04 USD
Net price for quantities from 100 pcs - 23.20 USDGross price for quantities from 100 pcs - 23.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.