+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19155035197

Gland; IP67,IP69; Han® F+B; M25; 13÷16mm; polyamide; black


Manufacturer: HARTING

Manufacturer part number:
19155035197
TME Symbol:
19155035197

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP67, IP69
Application - series/manufacturer
Han® F+B
Gland thread
M25
Cable external diameter
13...16mm
Material
polyamide
Colour
black
Engineering PN
Han CGM-P F+B M25x1,5 D. 13-16 black
Gross weight32.9 g
Certificates
EAN code5713140192768
See other products in this category: HARTING connectors HARTING,
*
19155035197
0 in TME stock
Net price for quantities from 1 pcs - 31.04 USDGross price for quantities from 1 pcs - 31.04 USD
Net price for quantities from 5 pcs - 28.50 USDGross price for quantities from 5 pcs - 28.50 USD
Net price for quantities from 10 pcs - 26.78 USDGross price for quantities from 10 pcs - 26.78 USD
Net price for quantities from 25 pcs - 24.76 USDGross price for quantities from 25 pcs - 24.76 USD
Net price for quantities from 50 pcs - 23.90 USDGross price for quantities from 50 pcs - 23.90 USD
Net price for quantities from 100 pcs - 23.05 USDGross price for quantities from 100 pcs - 23.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.