+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19155035199

Gland; IP67,IP69; Han® F+B; M25; 16÷18mm; polyamide; black

Manufacturer: HARTING

Manufacturer part number:
19155035199
TME Symbol:
19155035199

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP67, IP69
Application - series/manufacturer
Han® F+B
Gland thread
M25
Cable external diameter
16...18mm
Material
polyamide
Colour
black
Engineering PN
Han CGM-P F+B M25x1,5 D. 16-18 black
Gross weight30.6 g
Certificates
EAN code5713140192775
See other products in this category: HARTING connectors HARTING,
*
19155035199
1 in TME stock
Net price for quantities from 1 pcs - 34.53 USDGross price for quantities from 1 pcs - 34.53 USD
Net price for quantities from 3 pcs - 30.90 USDGross price for quantities from 3 pcs - 30.90 USD
Net price for quantities from 5 pcs - 27.27 USDGross price for quantities from 5 pcs - 27.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.