+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19155131403

Enclosure for connectors: circular; Han® F+B; IP67,IP6K9K; M25


Manufacturer: HARTING

Manufacturer part number:
19155131403
TME Symbol:
19155131403

Specification

Manufacturer
HARTING
Type of enclosure for connectors
circular
Manufacturer series
Han® F+B
IP rating
IP6K9K, IP67
Mechanical mounting
for cable
Locking system
internal thread
Spatial orientation
straight
Gland thread
M25
Connectors application
food industry
Gasket material
elastomer thermoplastic TPE, EPDM
Enclosure material
polypropylene PP
Colour
blue
Operating temperature
-40...125°C
Gross weight80.5 g
Certificates
EAN code5713140183278
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
19155131403
0 in TME stock
Net price for quantities from 1 pcs - 38.82 USDGross price for quantities from 1 pcs - 38.82 USD
Net price for quantities from 3 pcs - 36.40 USDGross price for quantities from 3 pcs - 36.40 USD
Net price for quantities from 5 pcs - 35.20 USDGross price for quantities from 5 pcs - 35.20 USD
Net price for quantities from 10 pcs - 33.58 USDGross price for quantities from 10 pcs - 33.58 USD
Net price for quantities from 25 pcs - 32.17 USDGross price for quantities from 25 pcs - 32.17 USD
Net price for quantities from 50 pcs - 31.03 USDGross price for quantities from 50 pcs - 31.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.