+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19155235197

Gland; IP67,IP69; Han® F+B; M25; 13÷16mm; polyamide; natural


Manufacturer: HARTING

Manufacturer part number:
19155235197
TME Symbol:
19155235197

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP67, IP69
Application - series/manufacturer
Han® F+B
Gland thread
M25
Cable external diameter
13...16mm
Material
polyamide
Colour
natural
Engineering PN
HAN CGM-P F+B M25X1,5 D. 13-16 nature
Gross weight31.9 g
Certificates
EAN code5713140192805
See other products in this category: HARTING connectors HARTING,
*
19155235197
2 in TME stock
Net price for quantities from 1 pcs - 27.53 USDGross price for quantities from 1 pcs - 27.53 USD
Net price for quantities from 3 pcs - 24.63 USDGross price for quantities from 3 pcs - 24.63 USD
Net price for quantities from 5 pcs - 21.74 USDGross price for quantities from 5 pcs - 21.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts