+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19155235199

Gland; IP67,IP69; Han® F+B; M25; 16÷18mm; polyamide; natural


Manufacturer: HARTING

Manufacturer part number:
19155235199
TME Symbol:
19155235199

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP67, IP69
Application - series/manufacturer
Han® F+B
Gland thread
M25
Cable external diameter
16...18mm
Material
polyamide
Colour
natural
Engineering PN
HAN CGM-P F+B M25X1,5 D. 16-18 nature
Gross weight31.3 g
Certificates
EAN code5713140192812
See other products in this category: HARTING connectors HARTING,
*
19155235199
2 in TME stock
Net price for quantities from 1 pcs - 27.57 USDGross price for quantities from 1 pcs - 27.57 USD
Net price for quantities from 3 pcs - 24.67 USDGross price for quantities from 3 pcs - 24.67 USD
Net price for quantities from 5 pcs - 21.77 USDGross price for quantities from 5 pcs - 21.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts