+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19156000

Enclosure for connectors: HDC; for cable; straight; IP65; 125°C


Manufacturer: LAPP

Manufacturer part number:
19156000
TME Symbol:
19156000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Spatial orientation
straight
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Gross weight34 g
Certificates
EAN code4044773556445
See other products in this category: LAPP connectors LAPP,
*
19156000
0 in TME stock
Net price for quantities from 1 pcs - 99.65 USDGross price for quantities from 1 pcs - 99.65 USD
Net price for quantities from 5 pcs - 87.75 USDGross price for quantities from 5 pcs - 87.75 USD
Net price for quantities from 10 pcs - 78.53 USDGross price for quantities from 10 pcs - 78.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.