+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19158000

Enclosure for connectors: HDC; angled; IP65; aluminium; 125°C

Manufacturer: LAPP

Manufacturer part number:
19158000
TME Symbol:
19158000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Spatial orientation
angled
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Gross weight9 g
Certificates
EAN code4044773556407
See other products in this category: LAPP connectors LAPP,
*
19158000
0 in TME stock
Net price for quantities from 1 pcs - 74.72 USDGross price for quantities from 1 pcs - 74.72 USD
Net price for quantities from 5 pcs - 66.42 USDGross price for quantities from 5 pcs - 66.42 USD
Net price for quantities from 10 pcs - 58.12 USDGross price for quantities from 10 pcs - 58.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.