+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19165000

Enclosure for connectors: HDC; for cable; angled; IP65; aluminium


Manufacturer: LAPP

Manufacturer part number:
19165000
TME Symbol:
19165000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Spatial orientation
angled
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Gross weight18 g
Certificates
EAN code4044773556339
See other products in this category: LAPP connectors LAPP,
*
19165000
0 in TME stock
Net price for quantities from 1 pcs - 123.60 USDGross price for quantities from 1 pcs - 123.60 USD
Net price for quantities from 3 pcs - 109.87 USDGross price for quantities from 3 pcs - 109.87 USD
Net price for quantities from 5 pcs - 96.14 USDGross price for quantities from 5 pcs - 96.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.