+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19165100

Enclosure for connectors: HDC; for cable; angled; IP65; aluminium

Manufacturer: LAPP

Manufacturer part number:
19165100
TME Symbol:
19165100

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Spatial orientation
angled
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Gross weight37 g
Certificates
EAN code4044773556322
See other products in this category: LAPP connectors LAPP,
*
19165100
0 in TME stock
Net price for quantities from 1 pcs - 124.92 USDGross price for quantities from 1 pcs - 124.92 USD
Net price for quantities from 5 pcs - 111.03 USDGross price for quantities from 5 pcs - 111.03 USD
Net price for quantities from 10 pcs - 97.16 USDGross price for quantities from 10 pcs - 97.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.