+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19168100

Enclosure for connectors: HDC; angled; IP65; aluminium; 125°C


Manufacturer: LAPP

Manufacturer part number:
19168100
TME Symbol:
19168100

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Spatial orientation
angled
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Gross weight46 g
Certificates
EAN code4044773556230
See other products in this category: LAPP connectors LAPP,
*
19168100
0 in TME stock
Net price for quantities from 1 pcs - 141.37 USDGross price for quantities from 1 pcs - 141.37 USD
Net price for quantities from 5 pcs - 125.66 USDGross price for quantities from 5 pcs - 125.66 USD
Net price for quantities from 10 pcs - 109.95 USDGross price for quantities from 10 pcs - 109.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.