+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19200030620

Enclosure for connectors: HDC; size 3A; for cable; Han; IP65; M20

Manufacturer: HARTING

Manufacturer part number:
19200030620
TME Symbol:
19200030620

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han
IP rating
IP65
Locking system
for latch
Spatial orientation
angled
Body material
plastic
Gland thread
M20
Insert mounting
21x21mm
Gross weight12.64 g
EAN code5713140124448

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19200030620
13 in TME stock
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 100 pcs - 4.18 USDGross price for quantities from 100 pcs - 4.18 USD
Net price for quantities from 150 pcs - 4.06 USDGross price for quantities from 150 pcs - 4.06 USD
Net price for quantities from 200 pcs - 3.98 USDGross price for quantities from 200 pcs - 3.98 USD
Net price for quantities from 250 pcs - 3.91 USDGross price for quantities from 250 pcs - 3.91 USD
Net price for quantities from 300 pcs - 3.85 USDGross price for quantities from 300 pcs - 3.85 USD
Net price for quantities from 500 pcs - 3.72 USDGross price for quantities from 500 pcs - 3.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs