+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19200031120

Enclosure for connectors: HDC; size 3A; Han® A; with latch; M20

Manufacturer: HARTING

Manufacturer part number:
19200031120
TME Symbol:
19200031120

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
flange (2 holes), for cable, for panel mounting
Application - series/manufacturer
Han® A
Locking system
with latch
Spatial orientation
straight
Enclosure material
zinc alloy
Gland thread
M20
Engineering PN
Han 3A-PFT-SL-M20
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight98.79 g
Certificates
EAN code5713140124509

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19200031120
0 in TME stock
Net price for quantities from 1 pcs - 22.59 USDGross price for quantities from 1 pcs - 22.59 USD
Net price for quantities from 10 pcs - 19.11 USDGross price for quantities from 10 pcs - 19.11 USD
Net price for quantities from 30 pcs - 17.33 USDGross price for quantities from 30 pcs - 17.33 USD
Net price for quantities from 50 pcs - 16.56 USDGross price for quantities from 50 pcs - 16.56 USD
Net price for quantities from 100 pcs - 15.58 USDGross price for quantities from 100 pcs - 15.58 USD
Net price for quantities from 200 pcs - 14.66 USDGross price for quantities from 200 pcs - 14.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcs