+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19200031150

Enclosure for connectors: HDC; size 3A; for cable; Han® A; M20

Manufacturer: HARTING

Manufacturer part number:
19200031150
TME Symbol:
19200031150

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han® A
Locking system
with latch
Spatial orientation
straight
Enclosure material
zinc alloy
Gland thread
M20
Body colour
grey
Engineering PN
Han 3A-SIS-SL-M20
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight57.2 g
Certificates
EAN code5713140124516

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19200031150
2 in TME stock
Net price for quantities from 1 pcs - 14.91 USDGross price for quantities from 1 pcs - 14.91 USD
Net price for quantities from 10 pcs - 14.54 USDGross price for quantities from 10 pcs - 14.54 USD
Net price for quantities from 50 pcs - 13.35 USDGross price for quantities from 50 pcs - 13.35 USD
Net price for quantities from 100 pcs - 12.38 USDGross price for quantities from 100 pcs - 12.38 USD
Net price for quantities from 200 pcs - 11.14 USDGross price for quantities from 200 pcs - 11.14 USD
Net price for quantities from 250 pcs - 10.70 USDGross price for quantities from 250 pcs - 10.70 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs