+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19200031160

Enclosure for connectors: HDC; for panel mounting,for cable

Manufacturer: HARTING

Manufacturer part number:
19200031160
TME Symbol:
19200031160

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable, for panel mounting
IP rating
IP44, IP65, IP67
Connector variant
A3
Spatial orientation
angled
Body material
zinc die-cast
Gland thread
M20
Engineering PN
Han 3A-Base angled-M20
Operating temperature
-40...125°C
Gross weight91.24 g
Certificates
EAN code5713140164055
See other products in this category: HARTING connectors HARTING,
*
19200031160
0 in TME stock
Net price for quantities from 10 pcs - 15.22 USDGross price for quantities from 10 pcs - 15.22 USD
Net price for quantities from 500 pcs - 13.70 USDGross price for quantities from 500 pcs - 13.70 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs