+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19200031165

Enclosure for connectors: HDC; for panel mounting,for cable

Manufacturer: HARTING

Manufacturer part number:
19200031165
TME Symbol:
19200031165

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable, for panel mounting
IP rating
IP44, IP65, IP67
Connector variant
A3
Spatial orientation
angled
Body material
zinc die-cast
Gland thread
M25
Engineering PN
Han 3A-Base angled-M25
Operating temperature
-40...125°C
Gross weight101.9 g
Certificates
EAN code5713140164062
See other products in this category: HARTING connectors HARTING,
*
19200031165
0 in TME stock
Net price for quantities from 10 pcs - 19.22 USDGross price for quantities from 10 pcs - 19.22 USD
Net price for quantities from 20 pcs - 18.18 USDGross price for quantities from 20 pcs - 18.18 USD
Net price for quantities from 30 pcs - 17.64 USDGross price for quantities from 30 pcs - 17.64 USD
Net price for quantities from 50 pcs - 17.06 USDGross price for quantities from 50 pcs - 17.06 USD
Net price for quantities from 100 pcs - 16.44 USDGross price for quantities from 100 pcs - 16.44 USD
No. of pieces (Multiplicity: 1)