+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19200031252

Enclosure for connectors: HDC; size 3A; Han® A; with latch; M20

Manufacturer: HARTING

Manufacturer part number:
19200031252
TME Symbol:
19200031252

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
flange (2 holes), for cable, for panel mounting
Application - series/manufacturer
Han® A
Locking system
with latch
Spatial orientation
straight
Enclosure material
zinc alloy
Gland thread
M20
Body colour
grey
Engineering PN
Han 3A-HSM angled-L-M20 bottom closed
Insert mounting
21x21mm
Operating temperature
-40...125°C
Connector variant
  • closed
  • side
Gross weight82.14 g
Certificates
EAN code5713140124530

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19200031252
270 in TME stock
Net price for quantities from 1 pcs - 15.12 USDGross price for quantities from 1 pcs - 15.12 USD
Net price for quantities from 5 pcs - 12.67 USDGross price for quantities from 5 pcs - 12.67 USD
Net price for quantities from 10 pcs - 10.99 USDGross price for quantities from 10 pcs - 10.99 USD
Net price for quantities from 20 pcs - 10.38 USDGross price for quantities from 20 pcs - 10.38 USD
Net price for quantities from 50 pcs - 9.95 USDGross price for quantities from 50 pcs - 9.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs