+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19200031440

Enclosure for connectors: HDC; size 3A; for cable; Han® A; M20

Manufacturer: HARTING

Manufacturer part number:
19200031440
TME Symbol:
19200031440

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han® A
Locking system
for latch
Spatial orientation
straight
Enclosure material
zinc alloy
Gland thread
M20
Body colour
grey
Engineering PN
Han A Hood Top Entry 2 Pegs M20
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight61.86 g
Certificates
EAN code5713140124585

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19200031440
982 in TME stock
Net price for quantities from 1 pcs - 7.82 USDGross price for quantities from 1 pcs - 7.82 USD
Net price for quantities from 10 pcs - 7.17 USDGross price for quantities from 10 pcs - 7.17 USD
Net price for quantities from 20 pcs - 6.85 USDGross price for quantities from 20 pcs - 6.85 USD
Net price for quantities from 30 pcs - 6.67 USDGross price for quantities from 30 pcs - 6.67 USD
Net price for quantities from 50 pcs - 6.45 USDGross price for quantities from 50 pcs - 6.45 USD
Net price for quantities from 100 pcs - 6.16 USDGross price for quantities from 100 pcs - 6.16 USD
Net price for quantities from 150 pcs - 5.99 USDGross price for quantities from 150 pcs - 5.99 USD
Net price for quantities from 250 pcs - 5.82 USDGross price for quantities from 250 pcs - 5.82 USD
Net price for quantities from 500 pcs - 5.58 USDGross price for quantities from 500 pcs - 5.58 USD
Net price for quantities from 1000 pcs - 5.40 USDGross price for quantities from 1000 pcs - 5.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs