+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19200031643

Enclosure for connectors: HDC; size 3A; for cable; Han® A; M20

Manufacturer: HARTING

Manufacturer part number:
19200031643
TME Symbol:
19200031643

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han® A
Locking system
for latch
Connector variant
with extra seal
Spatial orientation
angled 90°
Enclosure material
zinc alloy
Gland thread
M20
Body colour
grey
Engineering PN
Han 3A Hood Angled Entry M20
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight77 g
Certificates
EAN code5713140124622

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19200031643
9 in TME stock
Net price for quantities from 1 pcs - 12.09 USDGross price for quantities from 1 pcs - 12.09 USD
Net price for quantities from 10 pcs - 10.42 USDGross price for quantities from 10 pcs - 10.42 USD
Net price for quantities from 20 pcs - 9.80 USDGross price for quantities from 20 pcs - 9.80 USD
Net price for quantities from 30 pcs - 9.48 USDGross price for quantities from 30 pcs - 9.48 USD
Net price for quantities from 50 pcs - 9.15 USDGross price for quantities from 50 pcs - 9.15 USD
Net price for quantities from 100 pcs - 8.81 USDGross price for quantities from 100 pcs - 8.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs