+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19200100290

Enclosure for connectors: HDC; size 10A; Han® A; IP65; with latch


Manufacturer: HARTING

Manufacturer part number:
19200100290
TME Symbol:
19200100290

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10A
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® A
IP rating
IP65
Locking system
with latch
Enclosure material
aluminium alloy
Gland thread
M20
Number of gland holes
2
Engineering PN
Han 10A-HSM-HC 1 Lever 2xM20
Insert mounting
49.5x16mm
Operating temperature
-40...125°C
Gross weight152.9 g
Certificates
EAN code5713140124653

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19200100290
12 in TME stock
Net price for quantities from 1 pcs - 32.09 USDGross price for quantities from 1 pcs - 32.09 USD
Net price for quantities from 5 pcs - 29.49 USDGross price for quantities from 5 pcs - 29.49 USD
Net price for quantities from 10 pcs - 28.14 USDGross price for quantities from 10 pcs - 28.14 USD
Net price for quantities from 25 pcs - 26.38 USDGross price for quantities from 25 pcs - 26.38 USD
Net price for quantities from 50 pcs - 25.12 USDGross price for quantities from 50 pcs - 25.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.