+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19200100295

Enclosure for connectors: HDC; size 10A; Han® A; IP65; with latch


Manufacturer: HARTING

Manufacturer part number:
19200100295
TME Symbol:
19200100295

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10A
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® A
IP rating
IP65
Locking system
with latch
Enclosure material
aluminium alloy
Gland thread
M20
Number of gland holes
2
Engineering PN
Han 10A-HSM-HC 1 Lever Cover 2xM20
Insert mounting
49.5x16mm
Operating temperature
-40...125°C
Connector variant
  • closed
  • high
  • with cover
Gross weight175.8 g
Certificates
EAN code5713140124660

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19200100295
0 in TME stock
Net price for quantities from 1 pcs - 66.39 USDGross price for quantities from 1 pcs - 66.39 USD
Net price for quantities from 10 pcs - 61.99 USDGross price for quantities from 10 pcs - 61.99 USD
Net price for quantities from 25 pcs - 58.32 USDGross price for quantities from 25 pcs - 58.32 USD
Net price for quantities from 50 pcs - 55.35 USDGross price for quantities from 50 pcs - 55.35 USD
Net price for quantities from 100 pcs - 52.71 USDGross price for quantities from 100 pcs - 52.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.