+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19200100446

Enclosure for connectors: HDC; size 10A; for cable; Han® A; IP65


Manufacturer: HARTING

Manufacturer part number:
19200100446
TME Symbol:
19200100446

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10A
Mechanical mounting
for cable
Application - series/manufacturer
Han® A
IP rating
IP65
Locking system
for latch
Connector variant
high
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M25
Engineering PN
Han A Hood Top Entry HC 2 Pegs M25
Insert mounting
49.5x16mm
Operating temperature
-40...125°C
Gross weight123.78 g
Certificates
EAN code5713140124677

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19200100446
15 in TME stock
Net price for quantities from 1 pcs - 23.98 USDGross price for quantities from 1 pcs - 23.98 USD
Net price for quantities from 50 pcs - 21.90 USDGross price for quantities from 50 pcs - 21.90 USD
Net price for quantities from 500 pcs - 20.08 USDGross price for quantities from 500 pcs - 20.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.