+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19200101730

Enclosure for connectors: HDC; for cable; IP65; straight; M20


Manufacturer: HARTING

Manufacturer part number:
19200101730
TME Symbol:
19200101730

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
IP rating
IP65
Spatial orientation
straight
Gland thread
M20
Engineering PN
Han 10A-HCC-LC-SL-M20
Operating temperature
-40...125°C
Gross weight95.5 g
Certificates
EAN code5713140163515
See other products in this category: HARTING connectors HARTING,
*
19200101730
9 in TME stock
Net price for quantities from 1 pcs - 40.42 USDGross price for quantities from 1 pcs - 40.42 USD
Net price for quantities from 100 pcs - 37.46 USDGross price for quantities from 100 pcs - 37.46 USD
Net price for quantities from 250 pcs - 35.57 USDGross price for quantities from 250 pcs - 35.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.