+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19200160291

Enclosure for connectors: HDC; for panel mounting,for cable


Manufacturer: HARTING

Manufacturer part number:
19200160291
TME Symbol:
19200160291

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable, for panel mounting
IP rating
IP65
Connector variant
feed-through
Spatial orientation
angled
Enclosure material
aluminium
Gland thread
M25
Engineering PN
Han 16A-HSM-HC 1 Lever 2xM25
Operating temperature
-40...125°C
Gross weight174.3 g
Certificates
EAN code5713140124769
See other products in this category: HARTING connectors HARTING,
*
19200160291
6 in TME stock
Net price for quantities from 1 pcs - 35.24 USDGross price for quantities from 1 pcs - 35.24 USD
Net price for quantities from 50 pcs - 32.42 USDGross price for quantities from 50 pcs - 32.42 USD
Net price for quantities from 100 pcs - 31.06 USDGross price for quantities from 100 pcs - 31.06 USD
Net price for quantities from 250 pcs - 29.12 USDGross price for quantities from 250 pcs - 29.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.