+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19200161540

Enclosure for connectors: HDC; size 16A; for cable; Han® A; IP65


Manufacturer: HARTING

Manufacturer part number:
19200161540
TME Symbol:
19200161540

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16A
Mechanical mounting
for cable
Application - series/manufacturer
Han® A
IP rating
IP65
Locking system
for latch
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M20
Engineering PN
Han A Hood Side Entry LC 2 Pegs M20
Insert mounting
66x16mm
Operating temperature
-40...125°C
Gross weight110.33 g
Certificates
EAN code5713140124837

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19200161540
69 in TME stock
Net price for quantities from 1 pcs - 20.02 USDGross price for quantities from 1 pcs - 20.02 USD
Net price for quantities from 10 pcs - 17.77 USDGross price for quantities from 10 pcs - 17.77 USD
Net price for quantities from 25 pcs - 16.59 USDGross price for quantities from 25 pcs - 16.59 USD
Net price for quantities from 50 pcs - 15.78 USDGross price for quantities from 50 pcs - 15.78 USD
Net price for quantities from 100 pcs - 15.08 USDGross price for quantities from 100 pcs - 15.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.