+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19200320231

Enclosure for connectors: HDC; for panel mounting,for cable

Manufacturer: HARTING

Manufacturer part number:
19200320231
TME Symbol:
19200320231

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable, for panel mounting
IP rating
IP65
Spatial orientation
angled
Enclosure material
aluminium
Gland thread
M25
Engineering PN
Han A Base Surface HC 2 Levers 1 x M25
Operating temperature
-40...125°C
Gross weight448 g
Certificates
EAN code5713140124868
See other products in this category: HARTING connectors HARTING,
*
19200320231
0 in TME stock
Net price for quantities from 1 pcs - 47.37 USDGross price for quantities from 1 pcs - 47.37 USD
Net price for quantities from 50 pcs - 42.67 USDGross price for quantities from 50 pcs - 42.67 USD
Net price for quantities from 100 pcs - 40.63 USDGross price for quantities from 100 pcs - 40.63 USD
Net price for quantities from 250 pcs - 38.88 USDGross price for quantities from 250 pcs - 38.88 USD
No. of pieces (Multiplicity: 1)