+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19200320427

Enclosure for connectors: HDC; size 32A (2 x 16A); for cable

Manufacturer: HARTING

Manufacturer part number:
19200320427
TME Symbol:
19200320427

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 32A (2 x 16A)
Mechanical mounting
for cable
Application - series/manufacturer
Han® A
IP rating
IP65
Locking system
for double latch
Connector variant
high
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M32
Engineering PN
Han A Hood Top Entry HC 4 Pegs M32
Insert mounting
66x16mm (x2)
Operating temperature
-40...125°C
Gross weight208.81 g
Certificates
EAN code5713140124912

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19200320427
15 in TME stock
Net price for quantities from 1 pcs - 29.87 USDGross price for quantities from 1 pcs - 29.87 USD
Net price for quantities from 50 pcs - 27.38 USDGross price for quantities from 50 pcs - 27.38 USD
Net price for quantities from 250 pcs - 25.74 USDGross price for quantities from 250 pcs - 25.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.