+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19200320527

Enclosure for connectors: HDC; size 32A (2 x 16A); for cable

Manufacturer: HARTING

Manufacturer part number:
19200320527
TME Symbol:
19200320527

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 32A (2 x 16A)
Mechanical mounting
for cable
Application - series/manufacturer
Han® A
IP rating
IP65
Locking system
for double latch
Connector variant
high
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M32
Engineering PN
Han 32A-Hood Side Entry-M32-4 Pegs
Insert mounting
66x16mm (x2)
Operating temperature
-40...125°C
Gross weight216.4 g
Certificates
EAN code5713140124936

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19200320527
10 in TME stock
Net price for quantities from 1 pcs - 25.76 USDGross price for quantities from 1 pcs - 25.76 USD
Net price for quantities from 25 pcs - 24.03 USDGross price for quantities from 25 pcs - 24.03 USD
Net price for quantities from 50 pcs - 22.84 USDGross price for quantities from 50 pcs - 22.84 USD
No. of pieces (Multiplicity: 1)