+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

192110

Adapter; FME male,UHF male; Insulation: POM; 50Ω; brass; 1GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
192110
TME Symbol:
192110

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
POM
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
1GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • FME male
  • UHF male
Gross weight23.1 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
192110
0 in TME stock
Net price for quantities from 10 pcs - 7.53 USDGross price for quantities from 10 pcs - 7.53 USD
Net price for quantities from 50 pcs - 7.10 USDGross price for quantities from 50 pcs - 7.10 USD
Net price for quantities from 250 pcs - 6.50 USDGross price for quantities from 250 pcs - 6.50 USD
Net price for quantities from 500 pcs - 6.25 USDGross price for quantities from 500 pcs - 6.25 USD
Net price for quantities from 1000 pcs - 5.94 USDGross price for quantities from 1000 pcs - 5.94 USD
No. of pieces (Multiplicity: 10)