+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1924487-2

Accessories: secondary lock; black; PIN: 12


Manufacturer: TE Connectivity

Manufacturer part number:
1924487-2
TME Symbol:
1924487-2

Specification

Manufacturer
TE Connectivity
Type of connector accessories
secondary lock
Colour
black
Number of pins
12
Gross weight20 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
1924487-2
0 in TME stock
Net price for quantities from 1 pcs - 4.87 USDGross price for quantities from 1 pcs - 4.87 USD
Net price for quantities from 20 pcs - 4.06 USDGross price for quantities from 20 pcs - 4.06 USD
Net price for quantities from 50 pcs - 3.33 USDGross price for quantities from 50 pcs - 3.33 USD
Net price for quantities from 100 pcs - 2.68 USDGross price for quantities from 100 pcs - 2.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.