+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1925583000

PIN: 4; unshielded; socket; 4A; SAI; PVC; IP65,IP67; 30m; female

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1925583000
TME Symbol:
1925583000

Specification

Manufacturer
WEIDMÜLLER
Number of pins
4
Connector variant
unshielded
Connector
socket
Current rating
4A
Manufacturer series
SAI
Wire insulation material
PVC
IP rating
IP65, IP67
Cable length
30m
Type of connector
M12
Kind of connector
female
Gross weight87 g
See other products in this category: Sensors - Cables WEIDMÜLLER,
See other products from this series.:
*
1925583000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 39.84 USDGross price for quantities from 1 pcs - 39.84 USD