+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1929492002

Heat shrink sleeve; flexible; 3: 1; 18mm; L: 1220mm; red

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1929492002
TME Symbol:
1929492002

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
3:1
Min. diameter before shrinking
18mm
Length
1.22m
Colour
red
Material
crosslinked polyolefin POX
Diameter after shrinking
6mm
Operating temperature
-55...135°C
Shrinkage temperature
120°C
Wall thickness
0.85mm
Kind of material
difficult to inflame
Gross weight94 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
1929492002
0 in TME stock
Net price for quantities from 600 m - 3.17 USDGross price for quantities from 600 m - 3.17 USD
Net price for quantities from 1800 m - 2.89 USDGross price for quantities from 1800 m - 2.89 USD
Net price for quantities from 3000 m - 2.61 USDGross price for quantities from 3000 m - 2.61 USD
Amount (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.