+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1929930000

Connector: pluggable terminal block; plug; female; power supply

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1929930000

Alternative designations: BVZ 7.62HP/02/180 SN BK BX

TME Symbol:
1929930000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Connector family
power supply
Current rating
40.5A
Rated voltage
1kV
Number of pins
2
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
PCB
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA GF
Body colour
black
Contacts pitch
7.62mm
Height
23.1mm
Alias
BVZ 7.62HP/02/180 SN BK BX
Operating temperature
-50...125°C
Gross weight8.7 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
*
1929930000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 2.43 USDGross price for quantities from 100 pcs - 2.43 USD
Net price for quantities from 200 pcs - 2.27 USDGross price for quantities from 200 pcs - 2.27 USD
Net price for quantities from 250 pcs - 2.23 USDGross price for quantities from 250 pcs - 2.23 USD
Net price for quantities from 500 pcs - 2.16 USDGross price for quantities from 500 pcs - 2.16 USD