+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1929970000

Connector: pluggable terminal block; female; power supply; 40.5A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1929970000

Alternative designations: BVZ 7.62HP/06/180 SN BK BX

TME Symbol:
1929970000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Kind of connector
female
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
40.5A
Rated voltage
1kV
Number of pins
6
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
PCB
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA GF
Body colour
black
Contacts pitch
7.62mm
Height
23.1mm
Alias
BVZ 7.62HP/06/180 SN BK BX
Operating temperature
-50...125°C
Gross weight13 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1929970000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 50.
Multiple of: 1.
Net price for quantities from 50 pcs - 6.68 USDGross price for quantities from 50 pcs - 6.68 USD