+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300060291

Enclosure for connectors: HDC; size 6B; Han® B; IP65; with latch


Manufacturer: HARTING

Manufacturer part number:
19300060291
TME Symbol:
19300060291

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with latch
Connector variant
high
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
2
Engineering PN
Han 6B-asg2-LB-M25
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight307.2 g
Certificates
EAN code5713140124998
See other products in this category: HARTING connectors HARTING,
*
19300060291
7 in TME stock
Net price for quantities from 1 pcs - 42.30 USDGross price for quantities from 1 pcs - 42.30 USD
Net price for quantities from 10 pcs - 38.64 USDGross price for quantities from 10 pcs - 38.64 USD
Net price for quantities from 25 pcs - 36.20 USDGross price for quantities from 25 pcs - 36.20 USD
Net price for quantities from 50 pcs - 34.49 USDGross price for quantities from 50 pcs - 34.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.