+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300060292

Enclosure for connectors: HDC; size 6B; Han® B; IP65; with latch


Manufacturer: HARTING

Manufacturer part number:
19300060292
TME Symbol:
19300060292

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with latch
Connector variant
high
Enclosure material
aluminium alloy
Gland thread
M32
Number of gland holes
2
Engineering PN
Han B Base Surface HC 1 Lever 2 x M32
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight276.3 g
Certificates
EAN code5713140125001
See other products in this category: HARTING connectors HARTING,
*
19300060292
6 in TME stock
Net price for quantities from 1 pcs - 36.83 USDGross price for quantities from 1 pcs - 36.83 USD
Net price for quantities from 3 pcs - 32.95 USDGross price for quantities from 3 pcs - 32.95 USD
Net price for quantities from 5 pcs - 29.08 USDGross price for quantities from 5 pcs - 29.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.