+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300060446

Enclosure for connectors: HDC; size 6B; for cable; Han® B; IP65


Manufacturer: HARTING

Manufacturer part number:
19300060446
TME Symbol:
19300060446

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for latch
Connector variant
high
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
1
Engineering PN
Hood Top Entry HC 2 Pegs M25
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight134.3 g
Certificates
EAN code5713140125032
See other products in this category: HARTING connectors HARTING,
*
19300060446
14 in TME stock
Net price for quantities from 1 pcs - 23.58 USDGross price for quantities from 1 pcs - 23.58 USD
Net price for quantities from 50 pcs - 20.37 USDGross price for quantities from 50 pcs - 20.37 USD
Net price for quantities from 100 pcs - 19.41 USDGross price for quantities from 100 pcs - 19.41 USD
Net price for quantities from 250 pcs - 18.21 USDGross price for quantities from 250 pcs - 18.21 USD
Net price for quantities from 500 pcs - 17.47 USDGross price for quantities from 500 pcs - 17.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.