+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300060756ML

Enclosure for connectors: HDC; IP65; straight; for cable; Han® B

Manufacturer: HARTING

Manufacturer part number:
19300060756ML
TME Symbol:
19300060756ML

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
straight
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
Locking system
with latch
Connector variant
high
Case
size 6B
Insert mounting
44x27mm
Enclosure material
aluminium alloy
Gland thread
M25
Engineering PN
Han B Hood Coupler HC 1 Lever M25
Operating temperature
-40...125°C
Gross weight168.75 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
19300060756ML
0 in TME stock
Net price for quantities from 1 pcs - 39.66 USDGross price for quantities from 1 pcs - 39.66 USD
Net price for quantities from 3 pcs - 35.49 USDGross price for quantities from 3 pcs - 35.49 USD
Net price for quantities from 5 pcs - 31.32 USDGross price for quantities from 5 pcs - 31.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.