+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19300061142

Enclosure for connectors: HDC; size 6B; Han® B; IP65; M32; 44x27mm


Manufacturer: HARTING

Manufacturer part number:
19300061142
TME Symbol:
19300061142

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for central latch
Connector variant
pass through
Enclosure material
aluminium alloy
Gland thread
M32
Number of gland holes
1
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight258.4 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
19300061142
0 in TME stock
Net price for quantities from 1 pcs - 50.82 USDGross price for quantities from 1 pcs - 50.82 USD
Net price for quantities from 3 pcs - 45.47 USDGross price for quantities from 3 pcs - 45.47 USD
Net price for quantities from 5 pcs - 40.12 USDGross price for quantities from 5 pcs - 40.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.